392-044-542-108

Heilind Number:EDA392-044-542-108
Manufacturer:EDAC
Manufacturer Number:392-044-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-542-108

Detailed Description

Enhance your PCB connectivity with our sleek black Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in a variety of environments. With a single row layout and 44 positions, it offers seamless integration for your electronic components. The contact material, made of high-quality Copper Alloy, guarantees efficient conductivity. Featuring a .1-inch pitch and .2-inch row spacing, precise alignment is easily achievable. Its straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your setup with this essential connector, perfect for Board To Board PCB connections.