392-044-542-112

Heilind Number:EDA392-044-542-112
Manufacturer:EDAC
Manufacturer Number:392-044-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-542-112

Detailed Description

Enhance your PCB connection with our Card Edge Connector. Designed for seamless integration, this black connector features a single row with 44 positions, ensuring efficient signal transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 in and row spacing of .2 in, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.