392-044-542-201

Heilind Number:EDA392-044-542-201
Manufacturer:EDAC
Manufacturer Number:392-044-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-542-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, this connector features a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various environments. With two rows and 44 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees superior conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB connector needs. Upgrade your connectivity solutions with this essential component.