392-044-542-203

Heilind Number:EDA392-044-542-203
Manufacturer:EDAC
Manufacturer Number:392-044-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-542-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component designed for seamless integration. Crafted from high-grade UL 94V-0 Thermoplastic Polyester in a sleek black hue, it not only adds a professional touch to your setup but also guarantees safety and longevity. With a dual row layout and 44 positions, it offers ample room for versatile connections. The copper alloy contacts ensure reliable performance, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Whether you're a DIY enthusiast or a seasoned professional, this connector is sure to meet your needs with its straight mount orientation and 3 A amperage rating. Upgrade your connectivity solutions today with this essential component.