392-044-542-212

Heilind Number:EDA392-044-542-212
Manufacturer:EDAC
Manufacturer Number:392-044-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-542-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a dual-row layout, Copper Alloy contacts, and a pitch of .1 inch, it offers 44 positions for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Its straight mount orientation and easy installation make it a versatile choice for any project. Trust in its 3A amperage rating and robust construction for secure and stable connections. Elevate your connectivity solutions with this essential component.