392-044-544-101

Heilind Number:EDA392-044-544-101
Manufacturer:EDAC
Manufacturer Number:392-044-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-544-101

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector. Designed for optimum performance, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring seamless integration into your circuitry. With 44 positions available in a single row, it offers ample room for your connections. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees both safety and longevity. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Choose this straight mount orientation connector for effortless installation and reliable performance in your electronic applications.