392-044-544-103

Heilind Number:EDA392-044-544-103
Manufacturer:EDAC
Manufacturer Number:392-044-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-544-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a single row of 44 positions, each crafted with durable Copper Alloy for reliable signal transmission. Its housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures optimal safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector offers versatility and durability in various environments. Perfect for board-to-board connections, its straight mount orientation simplifies installation. Upgrade your electronic assemblies with this essential component, meeting the highest standards of quality and performance.