392-044-544-108

Heilind Number:EDA392-044-544-108
Manufacturer:EDAC
Manufacturer Number:392-044-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-544-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Sleek and durable in black, this connector features a single row design with 44 positions for seamless integration. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Suitable for a wide range of applications, this connector guarantees a secure and stable connection, even in challenging environments with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.