392-044-544-112

Heilind Number:EDA392-044-544-112
Manufacturer:EDAC
Manufacturer Number:392-044-544-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-544-112

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with 44 positions, ensuring reliable contact for your devices. The UL 94V-0 Thermoplastic Polyester housing offers superior durability, while the Copper Alloy contacts provide efficient power transmission with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise board-to-board connections are guaranteed. Its straight orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.