392-044-544-201

Heilind Number:EDA392-044-544-201
Manufacturer:EDAC
Manufacturer Number:392-044-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-544-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3 A amperage and copper alloy contact material, it guarantees reliable power transmission. Its 2-row configuration with 44 positions allows for efficient signal transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Engineered for versatility, it provides a straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for seamless board-to-board connectivity in a variety of electronic applications.