392-044-544-202

Heilind Number:EDA392-044-544-202
Manufacturer:EDAC
Manufacturer Number:392-044-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-544-202

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3 A amperage capacity, it offers reliable power transmission for your electronic devices. Its two rows of copper alloy contacts, each with 44 positions and a pitch of .1 inch, guarantee seamless signal transmission with minimal interference. The straight mount orientation and compact .2 inch row spacing make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.