392-044-544-212

Heilind Number:EDA392-044-544-212
Manufacturer:EDAC
Manufacturer Number:392-044-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-544-212

Detailed Description

Enhance connectivity between your circuit boards with our Card Edge Connector. Designed for seamless integration, this black connector features two rows and a total of 44 positions, ensuring optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it provides precise alignment for your PCBs. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made from high-quality Copper Alloy, capable of handling up to 3A of current. Whether for industrial or commercial use, this connector offers reliable performance in temperatures ranging from -40 to 105°C. Perfect for board-to-board connections, it is a vital component in any electronic setup. Trust in our connector to deliver seamless and efficient connectivity for your applications.