392-044-555-201

Heilind Number:EDA392-044-555-201
Manufacturer:EDAC
Manufacturer Number:392-044-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-555-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for efficient power transmission, this connector features a black UL 94V-0 Thermoplastic Polyester housing that ensures durability in any application. With a copper alloy contact material, it guarantees reliable conductivity, even in demanding environments. Its two-row design with 44 positions offers ample connectivity options, while a pitch of .1 in and row spacing of .2 in ensure precise alignment. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of conditions. Upgrade your PCB setup with this essential component.