392-044-555-207

Heilind Number:EDA392-044-555-207
Manufacturer:EDAC
Manufacturer Number:392-044-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-555-207

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration into your PCB setup, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of premium Copper Alloy contacts, it guarantees optimal signal conductivity at a pitch of .1 inches. Featuring 44 positions for versatile connections, its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Engineered to excel in harsh conditions, it offers a wide operating temperature range from -40 to 105 °C. Upgrade your system with this essential component, perfect for a range of applications in the electronics industry.