392-044-556-201

Heilind Number:EDA392-044-556-201
Manufacturer:EDAC
Manufacturer Number:392-044-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-556-201

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it delivers reliable power transmission for your PCB applications. Boasting two rows of 44 positions each, this connector offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transfer, while the precise pitch and row spacing of .1 in and .2 in, respectively, facilitate secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Elevate your PCB design with this essential component.