392-044-556-202

Heilind Number:EDA392-044-556-202
Manufacturer:EDAC
Manufacturer Number:392-044-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-556-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The two-row design with 44 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for optimal performance in your board-to-board PCB connections.