392-044-556-203

Heilind Number:EDA392-044-556-203
Manufacturer:EDAC
Manufacturer Number:392-044-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a sleek Black color and constructed with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and reliability. With a 3A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. The two rows of 44 positions offer ample connectivity options, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mount orientation, it is versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this Connector is a must-have in the world of electronic connectivity. Explore seamless integration and secure your PCB connections with this essential component.