392-044-556-204

Heilind Number:EDA392-044-556-204
Manufacturer:EDAC
Manufacturer Number:392-044-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-556-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 44 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its .1 inch pitch and .2 inch row spacing, along with a straight mount orientation, make installation easy and convenient. Upgrade your electronic assemblies with this top-of-the-line connector, a must-have in any professional setup.