392-044-556-207

Heilind Number:EDA392-044-556-207
Manufacturer:EDAC
Manufacturer Number:392-044-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-556-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, each offering a maximum amperage of 3A, it enables seamless data transfer. The .1-inch pitch and .2-inch row spacing, along with 44 positions, provide ample connectivity options, while a straight mount orientation allows for easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your device connectivity with this high-quality component.