392-044-556-208

Heilind Number:EDA392-044-556-208
Manufacturer:EDAC
Manufacturer Number:392-044-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-556-208

Detailed Description

Upgrade your connection with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it's perfect for high-power applications. The two rows of copper alloy contacts provide reliable connectivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With 44 positions, you'll have plenty of room for all your connections. Whether straight or right-angled, our connector offers easy mounting options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic projects.