392-044-556-212

Heilind Number:EDA392-044-556-212
Manufacturer:EDAC
Manufacturer Number:392-044-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any environment. With two rows and a total of 44 positions, it offers ample connectivity options for your applications. The high-quality copper alloy contacts provide efficient power transmission, rated at 3 A. At a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable to various setups. Elevate your electronic designs with this essential component.