392-044-558-101

Heilind Number:EDA392-044-558-101
Manufacturer:EDAC
Manufacturer Number:392-044-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-558-101

Detailed Description

Enhance your circuit board connectivity with this essential Card Edge Connector. Designed for seamless integration, it boasts a sleek Black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in demanding environments. With a current rating of 3 A, it offers efficient power transmission. Featuring a single row with 44 positions, it guarantees secure connections. The Copper Alloy contact material and .1-inch pitch enhance conductivity, while the .2-inch row spacing allows for easy installation. Its Right Angle mount orientation provides flexibility in PCB layout. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.