392-044-558-103

Heilind Number:EDA392-044-558-103
Manufacturer:EDAC
Manufacturer Number:392-044-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-558-103

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission at an amperage of 3A. With a single row layout and 44 positions, it offers seamless integration for your PCB connections. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for convenience, its right-angle mount orientation enables easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for various industrial applications. Trust in its quality and performance to optimize your connectivity needs.