392-044-558-104

Heilind Number:EDA392-044-558-104
Manufacturer:EDAC
Manufacturer Number:392-044-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-558-104

Detailed Description

Enhance connectivity in your PCB layouts with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row, it features 44 positions for seamless integration. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing offer optimal signal transfer. Perfect for space-saving installations, its right-angle mount orientation is versatile. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees durability and stability in various environments. Elevate your connectivity solutions with this essential component.