392-044-558-107

Heilind Number:EDA392-044-558-107
Manufacturer:EDAC
Manufacturer Number:392-044-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-558-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout, it features 44 positions for seamless board-to-board connections. The contact material, made from high-quality Copper Alloy, ensures reliable conductivity. Its compact .1 inch pitch and .2 inch row spacing make it ideal for space-saving installations. Perfect for various electronic applications, this connector offers a secure right angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.