392-044-558-108

Heilind Number:EDA392-044-558-108
Manufacturer:EDAC
Manufacturer Number:392-044-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-558-108

Detailed Description

Upgrade your electronic connections with our Card Edge Connector, a sleek and efficient component designed to streamline your PCB setups. Boasting a striking black color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both style and performance. With a single row layout and a compact .1 inch pitch, it offers seamless integration for your devices. Featuring 44 positions and a robust 3A amperage, it's ideal for high-power applications. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic enthusiast or professional. Upgrade your setup today with this essential component.