392-044-558-112

Heilind Number:EDA392-044-558-112
Manufacturer:EDAC
Manufacturer Number:392-044-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-558-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for high performance, it features a single row of 44 copper alloy contact positions with a pitch of .1 inches and row spacing of .2 inches, ensuring seamless transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. With an amperage of 3 A and an operating temperature range spanning from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right-angle mount orientation offers versatility in installation. Trust in this essential component for reliable board-to-board connections in your electronic projects.