392-044-558-201

Heilind Number:EDA392-044-558-201
Manufacturer:EDAC
Manufacturer Number:392-044-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-558-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows and a total of 44 positions, it offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are guaranteed. Its right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments and applications. Trust in its durability and functionality for all your connectivity needs.