392-044-558-202

Heilind Number:EDA392-044-558-202
Manufacturer:EDAC
Manufacturer Number:392-044-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-558-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 44 positions, it offers ample connectivity options for your electronic components. The Copper Alloy contacts provide reliable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connection. Its right-angle mount orientation is ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in demanding environments. Upgrade your devices with this essential component for seamless and reliable connectivity.