392-044-558-207

Heilind Number:EDA392-044-558-207
Manufacturer:EDAC
Manufacturer Number:392-044-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact right-angle mount orientation and a pitch of .1 inch, it facilitates efficient board-to-board connections in various electronic applications. The connector boasts two rows with a total of 44 positions, each crafted from copper alloy for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Elevate your circuitry with this reliable component, a must-have in any electronic setup.