392-044-558-212

Heilind Number:EDA392-044-558-212
Manufacturer:EDAC
Manufacturer Number:392-044-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed with precision, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 44 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the right angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Upgrade your setup with this essential component, a seamless solution for your board-to-board PCB connections.