392-044-559-102

Heilind Number:EDA392-044-559-102
Manufacturer:EDAC
Manufacturer Number:392-044-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-559-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Designed with precision, this connector features a single row layout with 44 positions, offering ample connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal performance and longevity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment and secure connectivity. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your connectivity standards with this essential component.