392-044-559-104

Heilind Number:EDA392-044-559-104
Manufacturer:EDAC
Manufacturer Number:392-044-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-559-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row and 44 positions, it offers seamless integration for your electronic applications. The contact material is Copper Alloy, ensuring reliable conductivity. Operating in a temperature range of -40 to 105 °C, this connector is suitable for a variety of environments. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving board-to-board connections. Upgrade your setup with this essential component for seamless and secure data transfer.