392-044-559-108

Heilind Number:EDA392-044-559-108
Manufacturer:EDAC
Manufacturer Number:392-044-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-559-108

Detailed Description

Enhance your PCB connectivity with our latest Card Edge Connector. Featuring a sleek black design, this connector is both visually appealing and high-performing. With an amperage of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting a single row with 44 contact positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. Designed for seamless integration, it has a pitch of .1in and row spacing of .2in. Its right-angle mount orientation makes it versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your setup with this essential connector that promises both quality and performance.