392-044-559-112

Heilind Number:EDA392-044-559-112
Manufacturer:EDAC
Manufacturer Number:392-044-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-559-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 44 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees reliable performance, even in high-demand environments. Featuring a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Its right-angle mount orientation facilitates convenient installation, while an operating temperature range of -40 to 105°C ensures suitability for diverse applications. Trust in this essential component for seamless board-to-board connectivity.