392-044-559-202

Heilind Number:EDA392-044-559-202
Manufacturer:EDAC
Manufacturer Number:392-044-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-559-202

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a current rating of 3 A, this connector offers efficient power transfer. Its dual-row design, with 44 positions in total, allows for seamless integration into your circuitry. Crafted with copper alloy contacts, it guarantees excellent conductivity. The pitch of .1 inches and row spacing of .2 inches provide a perfect fit for various applications. Ideal for right-angle mounting, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.