392-044-559-203

Heilind Number:EDA392-044-559-203
Manufacturer:EDAC
Manufacturer Number:392-044-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-559-203

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of 44 positions each, this connector offers ample space for seamless board-to-board connections. The copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee efficient and secure transmission of signals. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your PCB setup with this essential component.