392-044-559-204

Heilind Number:EDA392-044-559-204
Manufacturer:EDAC
Manufacturer Number:392-044-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-559-204

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector, boasting a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and 44 positions with a .1 inch pitch, it offers ample connectivity options. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.