392-044-559-207

Heilind Number:EDA392-044-559-207
Manufacturer:EDAC
Manufacturer Number:392-044-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-559-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for reliable board-to-board connections, this sleek connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester. With its two rows of 44 positions, it offers ample space for seamless integration. Crafted with precision, the contact material is copper alloy, ensuring optimal conductivity. The .1 inch pitch and .2 inch row spacing facilitate easy installation, while the right-angle mount orientation allows for versatile placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.