392-044-559-208

Heilind Number:EDA392-044-559-208
Manufacturer:EDAC
Manufacturer Number:392-044-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-559-208

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. With a sleek black finish, it adds a touch of sophistication to your PCB assembly. Featuring two rows of 44 copper alloy contact positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation allows for easy installation, while a robust operating temperature range of -40 to 105°C ensures optimal functionality under extreme conditions. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.