392-044-560-201

Heilind Number:EDA392-044-560-201
Manufacturer:EDAC
Manufacturer Number:392-044-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-560-201

Detailed Description

Upgrade your circuit connections with our high-performance Card Edge Connector. Designed for seamless integration into your PCB layout, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester for maximum durability. With two rows of 44 positions each, it offers ample room for your high-speed data and power transmission needs. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Whether you require a straight or right-angle mount orientation, this versatile connector is up to the task. Trust in its 3A amperage rating and robust construction to deliver consistent performance, making it an essential component for your next project. Elevate your connectivity solutions with this Card Edge Connector.