392-044-560-203

Heilind Number:EDA392-044-560-203
Manufacturer:EDAC
Manufacturer Number:392-044-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish, ensuring both safety and style. With a current rating of 3A, it offers efficient power transmission for your electronic systems. Boasting two rows of 44 positions each, with a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and stable connections. The copper alloy contact material ensures robust conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your setup with this essential component, ideal for demanding industrial environments.