392-044-560-204

Heilind Number:EDA392-044-560-204
Manufacturer:EDAC
Manufacturer Number:392-044-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-560-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for up to 44 positions. The straight mount orientation and compact design make it perfect for board-to-board connections, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Upgrade your connectivity solution with this essential component.