392-044-560-208

Heilind Number:EDA392-044-560-208
Manufacturer:EDAC
Manufacturer Number:392-044-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-560-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCB boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row layout and a total of 44 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, this connector guarantees efficient power transmission at a maximum amperage of 3A.Upgrade your connectivity solutions with this essential component.