392-044-560-212

Heilind Number:EDA392-044-560-212
Manufacturer:EDAC
Manufacturer Number:392-044-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-044-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-044-560-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission at an amperage of 3 A. Its precision-engineered Copper Alloy contacts provide optimal conductivity, while the 2-row configuration with 44 positions offers ample connectivity options. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is ideal for demanding industrial environments. Whether you're a professional electronics manufacturer or a DIY enthusiast, our Card Edge Connector is the perfect choice for seamless board-to-board connections. Elevate your projects with the ultimate in connectivity solutions.