392-045-520-102

Heilind Number:EDA392-045-520-102
Manufacturer:EDAC
Manufacturer Number:392-045-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-520-102

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a sleek black design, this connector ensures a secure fit for seamless data transfer. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. The Copper Alloy contact material and a single row of 45 positions offer efficient connectivity, while the .1-inch pitch and .2-inch row spacing allow for precise mounting. Designed for straight orientation and with an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your board-to-board connections with this essential component.