392-045-520-104

Heilind Number:EDA392-045-520-104
Manufacturer:EDAC
Manufacturer Number:392-045-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-520-104

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, a pivotal component in ensuring seamless and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector guarantees both reliability and longevity. With a single row layout featuring 45 positions and a .1-inch pitch, it offers optimal connectivity for your electronic devices. The contact material, made of high-quality Copper Alloy, ensures minimal signal loss and maximum conductivity. Designed for straight mount orientation, it facilitates effortless installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Upgrade your PCB assembly with this essential connector for unparalleled performance and durability.