392-045-520-108

Heilind Number:EDA392-045-520-108
Manufacturer:EDAC
Manufacturer Number:392-045-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-520-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row arrangement and 45 positions, this connector offers ample space for efficient data transmission. The copper alloy contact material and a pitch of .1 inch guarantee reliable and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in its straight mount orientation and compact design for seamless board-to-board PCB connections. Upgrade your connectivity solutions with this essential component.