392-045-520-112

Heilind Number:EDA392-045-520-112
Manufacturer:EDAC
Manufacturer Number:392-045-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-520-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a sleek black design, this connector ensures seamless integration with your electronic devices. With an amperage of 3A and UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable performance and safety. The Copper Alloy contact material and .1" pitch provide efficient signal transmission, while the 45 positions and single row configuration offer ample connectivity options. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications in the electronics industry.Upgrade your PCB connectivity with this essential component.