392-045-521-101

Heilind Number:EDA392-045-521-101
Manufacturer:EDAC
Manufacturer Number:392-045-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-045-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-045-521-101

Detailed Description

Enhance connectivity in your PCB assembly with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 45 positions, it offers ample space for streamlined connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 in and row spacing of .2 in allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic setup with this essential component for seamless board-to-board connections.